Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228M100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666917
Your Part Number
30 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.920 (CNY332.1296) |
| 5+ | CNY276.110 (CNY312.0043) |
| 10+ | CNY258.240 (CNY291.8112) |
| 25+ | CNY248.760 (CNY281.0988) |
| 50+ | CNY242.010 (CNY273.4713) |
| 100+ | CNY235.190 (CNY265.7647) |
| 250+ | CNY230.480 (CNY260.4424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.92 (CNY332.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228M100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666917
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorMini FAKRA Type A Jack to 2 x FAKRA Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMini FAKRA Type A Jack
Connector Type B2 x FAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Connector to Connector
Mini FAKRA Type A Jack to 2 x FAKRA Jack
Coaxial Cable Type
RG174
Connector Type B
2 x FAKRA Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
