Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228-006Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666916
Your Part Number
19 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.230 (CNY290.6699) |
| 5+ | CNY251.570 (CNY284.2741) |
| 10+ | CNY245.840 (CNY277.7992) |
| 25+ | CNY212.070 (CNY239.6391) |
| 50+ | CNY210.890 (CNY238.3057) |
| 100+ | CNY209.710 (CNY236.9723) |
| 250+ | CNY208.520 (CNY235.6276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.23 (CNY290.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-228-006Copy
Manufacturer Standard Lead Time19 weeks
Order Code4666916
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorMini FAKRA Type A Jack to 2 x FAKRA Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type AMini FAKRA Type A Jack
Connector Type B2 x FAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
Mini FAKRA Type A Jack
Impedance
50ohm
Product Range
-
Connector to Connector
Mini FAKRA Type A Jack to 2 x FAKRA Jack
Coaxial Cable Type
RG174
Connector Type B
2 x FAKRA Jack
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
