Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117M025Copy
Manufacturer Standard Lead Time14 weeks
Order Code3219360
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.230 (CNY587.8599) |
| 5+ | CNY481.220 (CNY543.7786) |
| 10+ | CNY442.210 (CNY499.6973) |
| 25+ | CNY414.540 (CNY468.4302) |
| 50+ | CNY394.770 (CNY446.0901) |
| 100+ | CNY375.950 (CNY424.8235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.23 (CNY587.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117M025Copy
Manufacturer Standard Lead Time14 weeks
Order Code3219360
Technical Datasheet
Cable Length - Imperial9.9"
Connector to Connector90° SMP Plug to 90° SMP Plug
Cable Length - Metric250mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Right Angle Plug
Connector Type BSMP Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
SMP Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Plug to 90° SMP Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
