Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-006Copy
Manufacturer Standard Lead Time14 weeks
Order Code3219353
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.480 (CNY562.1524) |
| 5+ | CNY460.170 (CNY519.9921) |
| 10+ | CNY422.860 (CNY477.8318) |
| 25+ | CNY396.400 (CNY447.932) |
| 50+ | CNY377.500 (CNY426.575) |
| 100+ | CNY359.500 (CNY406.235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY497.48 (CNY562.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-117-006Copy
Manufacturer Standard Lead Time14 weeks
Order Code3219353
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMP Plug to 90° SMP Plug
Cable Length - Metric152.4mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMP Right Angle Plug
Connector Type BSMP Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMP Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Plug to 90° SMP Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMP Right Angle Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
