Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114-060Copy
Manufacturer Standard Lead Time14 weeks
Order Code3274702
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.590 (CNY574.7067) |
| 5+ | CNY505.020 (CNY570.6726) |
| 10+ | CNY501.520 (CNY566.7176) |
| 25+ | CNY497.940 (CNY562.6722) |
| 50+ | CNY494.370 (CNY558.6381) |
| 100+ | CNY484.330 (CNY547.2929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.59 (CNY574.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-114-060Copy
Manufacturer Standard Lead Time14 weeks
Order Code3274702
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric152mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
