Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-112M010Copy
Manufacturer Standard Lead Time14 weeks
Order Code2770162
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.460 (CNY581.3398) |
| 5+ | CNY502.320 (CNY567.6216) |
| 10+ | CNY484.190 (CNY547.1347) |
| 25+ | CNY469.030 (CNY530.0039) |
| 50+ | CNY438.760 (CNY495.7988) |
| 100+ | CNY437.290 (CNY494.1377) |
| 250+ | CNY435.820 (CNY492.4766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.46 (CNY581.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-112M010Copy
Manufacturer Standard Lead Time14 weeks
Order Code2770162
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric100mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Straight Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMPM Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
SMPM Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
