Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-040Copy
Manufacturer Standard Lead Time14 weeks
Order Code2770149
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.440 (CNY511.2572) |
| 5+ | CNY441.790 (CNY499.2227) |
| 10+ | CNY425.820 (CNY481.1766) |
| 25+ | CNY412.540 (CNY466.1702) |
| 50+ | CNY385.910 (CNY436.0783) |
| 100+ | CNY384.580 (CNY434.5754) |
| 250+ | CNY383.240 (CNY433.0612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY452.44 (CNY511.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-111-040Copy
Manufacturer Standard Lead Time14 weeks
Order Code2770149
Technical Datasheet
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type ASMPM Straight Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
SMPM Straight Plug
Jacket Colour
-
Cable Length - Metric
101.6mm
Connector Type A
SMPM Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
