Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-92Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199848
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.990 (CNY629.3987) |
| 5+ | CNY525.510 (CNY593.8263) |
| 10+ | CNY493.970 (CNY558.1861) |
| 25+ | CNY467.950 (CNY528.7835) |
| 50+ | CNY461.270 (CNY521.2351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.99 (CNY629.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-92Copy
Manufacturer Standard Lead Time6 weeks
Order Code1199848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeHN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Connector Type
HN Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for 082-92
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036061
