Print Page
Image is for illustrative purposes only. Please refer to product description.

33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.790 (CNY243.8427) |
| 10+ | CNY183.390 (CNY207.2307) |
| 25+ | CNY171.910 (CNY194.2583) |
| 100+ | CNY155.900 (CNY176.167) |
| 250+ | CNY146.150 (CNY165.1495) |
| 500+ | CNY139.190 (CNY157.2847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.79 (CNY243.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6784Copy
Order Code4062915
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.141" Conformable, 0.141" Semi-Rigid, RG402, Belden 1673A, Times Tflex 402
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.141" Conformable, 0.141" Semi-Rigid, RG402, Belden 1673A, Times Tflex 402
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
