Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-6739Copy
Manufacturer Standard Lead Time18 weeks
Order Code4062914
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.050 (CNY161.6465) |
| 10+ | CNY125.250 (CNY141.5325) |
| 25+ | CNY122.320 (CNY138.2216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.05 (CNY161.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6739Copy
Manufacturer Standard Lead Time18 weeks
Order Code4062914
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.085" Conformable, 0.085" Semi-Rigid, 0.086" Conformable, 0.086" Semi-Rigid, RG405, Belden 1671A
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.085" Conformable, 0.085" Semi-Rigid, 0.086" Conformable, 0.086" Semi-Rigid, RG405, Belden 1671A
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
