Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-6643Copy
Manufacturer Standard Lead Time9 weeks
Order Code2773597
Product RangeN, 082 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY252.790 (CNY285.6527) |
| 250+ | CNY241.400 (CNY272.782) |
Price for:Each
Minimum: 100
Multiple: 100
CNY25,279.00 (CNY28,565.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6643Copy
Manufacturer Standard Lead Time9 weeks
Order Code2773597
Product RangeN, 082 Series
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingBulkhead Mount
Product RangeN, 082 Series
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
LMR-400
Contact Plating
Gold Plated Contacts
Product Range
N, 082 Series
Impedance
50ohm
Contact Material
Beryllium Copper
Connector Mounting
Bulkhead Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042439
