Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.500 (CNY248.035) |
| 5+ | CNY208.250 (CNY235.3225) |
| 10+ | CNY196.990 (CNY222.5987) |
| 25+ | CNY187.240 (CNY211.5812) |
| 50+ | CNY180.280 (CNY203.7164) |
| 100+ | CNY166.090 (CNY187.6817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.50 (CNY248.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-6642Copy
Order Code2773596
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Impedance50ohm
Contact MaterialBrass
Frequency Max6GHz
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Frequency Max
6GHz
Connector Body Style
Straight Plug
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046503
