Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-5722-RFXCopy
Manufacturer Standard Lead Time5 weeks
Order Code1920285
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.320 (CNY107.7116) |
| 5+ | CNY89.660 (CNY101.3158) |
| 10+ | CNY85.880 (CNY97.0444) |
| 25+ | CNY81.370 (CNY91.9481) |
| 50+ | CNY79.780 (CNY90.1514) |
| 100+ | CNY78.190 (CNY88.3547) |
| 250+ | CNY76.590 (CNY86.5467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.32 (CNY107.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-5722-RFXCopy
Manufacturer Standard Lead Time5 weeks
Order Code1920285
Technical Datasheet
RF / Coaxial Termination TypeN Type Terminator Plug
Coaxial Cable Type-
Frequency Max-
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
N Type Terminator Plug
Frequency Max
-
Product Range
-
Coaxial Cable Type
-
Impedance
50ohm
SVHC
Lead
Technical Docs (2)
Alternatives for 082-5722-RFX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033793
