Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-5373Copy
Order Code1405056
Product RangeN, 082 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.050 (CNY224.9265) |
| 10+ | CNY169.160 (CNY191.1508) |
| 25+ | CNY158.570 (CNY179.1841) |
| 100+ | CNY143.810 (CNY162.5053) |
| 250+ | CNY134.810 (CNY152.3353) |
| 500+ | CNY128.380 (CNY145.0694) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.05 (CNY224.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-5373Copy
Order Code1405056
Product RangeN, 082 Series
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleStraight Bulkhead Jack
Impedance50ohm
Connector MountingCable Mount
Product RangeN, 082 Series
Technical Specifications
Connector Type
N Type
Connector Body Style
Straight Bulkhead Jack
Connector Mounting
Cable Mount
Connector Type
N Type
Impedance
50ohm
Product Range
N, 082 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041051
