Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-340-1052Copy
Manufacturer Standard Lead Time11 weeks
Order Code4337603
Product RangeN, 082 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.440 (CNY241.1872) |
| 10+ | CNY181.380 (CNY204.9594) |
| 25+ | CNY170.020 (CNY192.1226) |
| 100+ | CNY154.200 (CNY174.246) |
| 250+ | CNY144.540 (CNY163.3302) |
| 500+ | CNY137.660 (CNY155.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.44 (CNY241.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-340-1052Copy
Manufacturer Standard Lead Time11 weeks
Order Code4337603
Product RangeN, 082 Series
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9913, LMR-400
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN, 082 Series
SVHCLead
Technical Specifications
Connector Type
N Type
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N, 082 Series
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9913, LMR-400
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036968
