Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-202-RFXCopy
Order Code1920236
Product RangeN, 082 Series
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.890 (CNY120.7857) |
| 5+ | CNY103.340 (CNY116.7742) |
| 10+ | CNY99.790 (CNY112.7627) |
| 25+ | CNY95.500 (CNY107.915) |
| 50+ | CNY92.840 (CNY104.9092) |
| 100+ | CNY85.130 (CNY96.1969) |
| 250+ | CNY80.360 (CNY90.8068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.89 (CNY120.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-202-RFXCopy
Order Code1920236
Product RangeN, 082 Series
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG8, RG213, RG214
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN, 082 Series
SVHCLead
Technical Specifications
Connector Type
N Type
Coaxial Termination
Solder
Coaxial Cable Type
RG8, RG213, RG214
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N, 082 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053298
