Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No082-101Copy
Manufacturer Standard Lead Time12 weeks
Order Code4260616
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.910 (CNY223.6383) |
| 5+ | CNY183.060 (CNY206.8578) |
| 10+ | CNY168.200 (CNY190.066) |
| 25+ | CNY157.680 (CNY178.1784) |
| 50+ | CNY152.430 (CNY172.2459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.91 (CNY223.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No082-101Copy
Manufacturer Standard Lead Time12 weeks
Order Code4260616
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
N
Impedance
50ohm
Product Range
-
Convert From Gender
Jack
Connector Type
Intra Series Coaxial
SVHC
Lead
Technical Docs (2)
Alternatives for 082-101
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
