Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No034-1126-12GCopy
Manufacturer Standard Lead Time34 weeks
Order Code2946905
Product RangeHD-BNC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.150 (CNY132.3795) |
| 10+ | CNY99.550 (CNY112.4915) |
| 25+ | CNY93.320 (CNY105.4516) |
| 100+ | CNY84.630 (CNY95.6319) |
| 250+ | CNY79.340 (CNY89.6542) |
| 500+ | CNY75.550 (CNY85.3715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.15 (CNY132.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1126-12GCopy
Manufacturer Standard Lead Time34 weeks
Order Code2946905
Product RangeHD-BNC
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product RangeHD-BNC
SVHCLead (04-Feb-2026)
Product Overview
The 034-1126-12G is a 12G HD-SDI Capable BNC Straight Through-Hole PCB Bulkhead Jack from Amphenol RF for 12G-SDI broadcast video applications. Optimised for 4K Ultra HD broadcast this connector provides a fully intact signal transmission on a single channel.
- One channel for 4K or Ultra-HD quality
- Familiar BNC bayonet coupling mechanism
- 12G specific design
- Gold-plated brass body
- Gold-plated beryllium copper SMT contact
- Nickel-plated brass nut and PTFE insulator
- True 75 ohm
- Frequency range DC - 18GHz max.
- Return loss (VSWR) -25dB (1.12) max. DC-6GHz; -20dB (1.22) max. 6-12GHz
- Dielectric withstanding voltage 1000Vrms min.
- Durability 500 mating cycles min.
- Temperature range -65°C to +165°C
Applications
Mobile Broadcast, Patch Panels, HD Cameras, Digital Signage, Video Encoders, Remote Viewing
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
HD-BNC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
