Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.660 (CNY169.1158) |
| 5+ | CNY143.040 (CNY161.6352) |
| 10+ | CNY136.420 (CNY154.1546) |
| 25+ | CNY129.120 (CNY145.9056) |
| 50+ | CNY123.870 (CNY139.9731) |
| 100+ | CNY110.640 (CNY125.0232) |
| 250+ | CNY100.750 (CNY113.8475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.66 (CNY169.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1123-12GCopy
Order Code2920588
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 4855R
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 4855R
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006541
