Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY66.300 (CNY74.919) |
| 250+ | CNY64.600 (CNY72.998) |
Price for:Each
Minimum: 100
Multiple: 100
CNY6,630.00 (CNY7,491.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1053.Copy
Order Code2673608
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Connector Body Style
Straight Jack
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00372
