Print Page
Image is for illustrative purposes only. Please refer to product description.

1,680 In Stock
Need more?
1,680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.220 (CNY108.7286) |
| 10+ | CNY81.780 (CNY92.4114) |
| 25+ | CNY76.650 (CNY86.6145) |
| 100+ | CNY69.510 (CNY78.5463) |
| 250+ | CNY65.780 (CNY74.3314) |
| 500+ | CNY62.050 (CNY70.1165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.22 (CNY108.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1042Copy
Order Code2816542
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG179A, RG179B, RG187, RG187A, Belden 9221, M17/94-RG179
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 034-1042 is a crimp HD-BNC Straight Plug for use with 9221 Belden, M17/94-RG179, RG179, RG179A, RG179B, RG187 and RG187A RF coaxial cables. It has nickel-plated brass body with gold-plated beryllium copper contacts and a PTFE (PTFE) insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG179A, RG179B, RG187, RG187A, Belden 9221, M17/94-RG179
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004967
