Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No034-1030-12GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2725416
Product Range12G SDI Series
Your Part Number
892 In Stock
35 more incoming. You can reserve stock now
892 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.500 (CNY87.575) |
| 10+ | CNY65.840 (CNY74.3992) |
| 25+ | CNY61.710 (CNY69.7323) |
| 100+ | CNY55.960 (CNY63.2348) |
| 250+ | CNY54.140 (CNY61.1782) |
| 500+ | CNY52.370 (CNY59.1781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.50 (CNY87.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1030-12GCopy
Manufacturer Standard Lead Time22 weeks
Order Code2725416
Product Range12G SDI Series
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range12G SDI Series
SVHCLead (04-Feb-2026)
Product Overview
The 034-1030-12G from Amphenol RF is a HD BNC PC Through Hole Mount Right-Angle Bulkhead Jack for 1.58mm (0.062") PCB thickness and 3mm (0.118") max. panel thickness. This 75-ohm high-definition PCB connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel.
- 12 Gb/s performance per SMPTE standard
- One channel for 4K or Ultra-HD quality
- Familiar BNC 2-stud bayonet coupling mechanism
- Nickel-plated front body, cap and spanner nut
- Gold-plated brass rear body
- Gold-plated phosphor bronze contact
- Impedance is 75 ohm
- Frequency range is DC-18GHz
- Min. dielectric withstanding voltage is 1000Vrms
- Temperature range from -65°C to +165°C
Applications
Broadcast, Digital Signage, HD Cameras, Mobile Broadcast, Patch Panels, Remote Viewing, Video Encoders
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
12G SDI Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
