Print Page
Image is for illustrative purposes only. Please refer to product description.

81 In Stock
Need more?
81 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.120 (CNY122.1756) |
| 5+ | CNY102.860 (CNY116.2318) |
| 10+ | CNY97.610 (CNY110.2993) |
| 25+ | CNY94.410 (CNY106.6833) |
| 50+ | CNY91.270 (CNY103.1351) |
| 100+ | CNY87.040 (CNY98.3552) |
| 250+ | CNY80.700 (CNY91.191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.12 (CNY122.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1026-12G.Copy
Order Code2706971
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Impedance75ohm
Coaxial Cable TypeBelden 1855A
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
HD BNC Coaxial
Impedance
75ohm
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
Belden 1855A
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005847
