Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No034-1025-12GCopy
Manufacturer Standard Lead Time34 weeks
Order Code2725406
Product Range12G SDI Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.220 (CNY133.5886) |
| 10+ | CNY100.440 (CNY113.4972) |
| 25+ | CNY94.150 (CNY106.3895) |
| 100+ | CNY85.380 (CNY96.4794) |
| 250+ | CNY80.800 (CNY91.304) |
| 500+ | CNY76.220 (CNY86.1286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.22 (CNY133.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No034-1025-12GCopy
Manufacturer Standard Lead Time34 weeks
Order Code2725406
Product Range12G SDI Series
Technical Datasheet
Connector TypeHD BNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1505A
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range12G SDI Series
SVHCLead (04-Feb-2026)
Product Overview
The 034-1025-12G from Amphenol RF is a high-frequency HD-BNC Straight Crimp Plug for Belden 1505A cable. This 75-ohm high-definition cable connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel.
- 12 Gb/s performance per SMPTE standard
- One channel for 4K or Ultra-HD quality
- Familiar BNC 2-stud bayonet coupling mechanism
- Nickel-plated brass body and sleeve
- PTFE insulator and black fluorosilicone gasket
- Gold-plated phosphor bronze contact pin
- Nickel-plated beryllium copper outer contact
- Impedance is 75 ohm
- Frequency range is DC-18GHz
- Min. dielectric withstanding voltage is 1000Vrms
- Temperature range from -65°C to +165°C
Applications
Broadcast, Digital Signage, HD Cameras, Mobile Broadcast, Patch Panels, Remote Viewing, Video Encoders
Technical Specifications
Connector Type
HD BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1505A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
18GHz
Product Range
12G SDI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
