Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-9-75-12GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2920637
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.140 (CNY246.4982) |
| 5+ | CNY206.270 (CNY233.0851) |
| 10+ | CNY198.380 (CNY224.1694) |
| 25+ | CNY191.100 (CNY215.943) |
| 50+ | CNY190.060 (CNY214.7678) |
| 100+ | CNY189.020 (CNY213.5926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.14 (CNY246.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-9-75-12GCopy
Manufacturer Standard Lead Time6 weeks
Order Code2920637
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Impedance
75ohm
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Connector Type
Intra Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019614
