Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.910 (CNY108.3783) |
| 10+ | CNY81.500 (CNY92.095) |
| 100+ | CNY69.270 (CNY78.2751) |
| 250+ | CNY64.930 (CNY73.3709) |
| 500+ | CNY61.620 (CNY69.6306) |
| 1000+ | CNY58.980 (CNY66.6474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.91 (CNY108.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70567-12G
Order Code3272559
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Coaxial Cable TypeBelden 4505R
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
Belden 4505R
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Contact Material
Phosphor Bronze
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018942
