Print Page
Image is for illustrative purposes only. Please refer to product description.

145 In Stock
Need more?
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.840 (CNY111.6892) |
| 5+ | CNY95.630 (CNY108.0619) |
| 10+ | CNY92.430 (CNY104.4459) |
| 25+ | CNY90.310 (CNY102.0503) |
| 50+ | CNY88.130 (CNY99.5869) |
| 100+ | CNY83.080 (CNY93.8804) |
| 250+ | CNY78.040 (CNY88.1852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.84 (CNY111.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70566-12GCopy
Order Code3272558
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Contact Material
Phosphor Bronze
Connector Mounting
Cable Mount
Connector Body Style
Straight Bulkhead Jack
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019432
