Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.090 (CNY114.2317) |
| 10+ | CNY91.380 (CNY103.2594) |
| 25+ | CNY85.010 (CNY96.0613) |
| 100+ | CNY84.450 (CNY95.4285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.09 (CNY114.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70556Copy
Order Code2920587
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Coaxial TerminationCrimp
Impedance75ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Type
BNC Coaxial
Impedance
75ohm
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028631
