Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-70526-22Copy
Manufacturer Standard Lead Time34 weeks
Order Code2725413
Product Range12G SDI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.960 (CNY111.8248) |
| 10+ | CNY84.060 (CNY94.9878) |
| 25+ | CNY78.800 (CNY89.044) |
| 100+ | CNY71.450 (CNY80.7385) |
| 250+ | CNY67.630 (CNY76.4219) |
| 500+ | CNY63.800 (CNY72.094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.96 (CNY111.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-70526-22Copy
Manufacturer Standard Lead Time34 weeks
Order Code2725413
Product Range12G SDI Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product Range12G SDI Series
SVHCLead (04-Feb-2026)
Product Overview
The 031-70526-22 from Amphenol RF is a BNC Edge Mount Straight Bulkhead Jack (Receptacle) for 2.13mm (0.084") PCB thickness. This 75-ohm high-frequency board edge connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel.
- 12 Gb/s performance per SMPTE standard
- One channel for 4K or Ultra-HD quality
- Familiar BNC 2-stud bayonet coupling mechanism
- Nickel-plated brass body and 14mm (0.551") hex nut
- Gold-plated phosphor bronze contact
- PTFE insulator
- Impedance is 75 ohm
- Frequency range is DC-12GHz
- VSWR is 20dB min. at DC-12GHz
- Min. dielectric withstanding voltage is 750Vrms
- Temperature range from -65°C to +165°C
Applications
Broadcast, Digital Signage, HD Cameras, Mobile Broadcast, Patch Panels, Remote Viewing, Video Encoders
Technical Specifications
Connector Type
BNC Coaxial
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
12GHz
Product Range
12G SDI Series
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
