Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.720 (CNY169.1836) |
| 5+ | CNY140.990 (CNY159.3187) |
| 10+ | CNY132.190 (CNY149.3747) |
| 25+ | CNY126.190 (CNY142.5947) |
| 50+ | CNY124.620 (CNY140.8206) |
| 100+ | CNY107.840 (CNY121.8592) |
| 250+ | CNY101.500 (CNY114.695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.72 (CNY169.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-7020Copy
Order Code3995767
Technical Datasheet
Connector TypeTNC RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-240
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
TNC RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-240
Contact Plating
Gold Plated Contacts
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017999
