Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.730 (CNY129.6449) |
| 5+ | CNY109.680 (CNY123.9384) |
| 10+ | CNY104.640 (CNY118.2432) |
| 25+ | CNY101.090 (CNY114.2317) |
| 50+ | CNY97.340 (CNY109.9942) |
| 100+ | CNY92.910 (CNY104.9883) |
| 250+ | CNY85.880 (CNY97.0444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.73 (CNY129.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6001-RFXCopy
Order Code4338255
Technical Datasheet
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 7810A, 8214, 9913, LMR-400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 7810A, 8214, 9913, LMR-400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
