Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-6-RFXCopy
Manufacturer Standard Lead Time19 weeks
Order Code1608703
Also Known AsB1005B1-N
Your Part Number
108 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.890 (CNY29.2557) |
| 10+ | CNY21.980 (CNY24.8374) |
| 100+ | CNY18.680 (CNY21.1084) |
| 250+ | CNY18.100 (CNY20.453) |
| 500+ | CNY17.510 (CNY19.7863) |
| 1000+ | CNY17.190 (CNY19.4247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.89 (CNY29.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-6-RFXCopy
Manufacturer Standard Lead Time19 weeks
Order Code1608703
Also Known AsB1005B1-N
Technical Datasheet
Accessory TypeDust Cap
For Use WithBNC Female receptacles
Connector Body MaterialZinc Diecast Body
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 31-6-RFX is a Cap with chain, body made up of zinc die-cast with nickel-plated finish. This cap is designed for BNC jack.
Applications
RF Communications
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Zinc Diecast Body
SVHC
Lead (04-Feb-2026)
For Use With
BNC Female receptacles
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
