Print Page
Image is for illustrative purposes only. Please refer to product description.

179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.890 (CNY47.3357) |
| 10+ | CNY39.290 (CNY44.3977) |
| 25+ | CNY37.520 (CNY42.3976) |
| 50+ | CNY36.560 (CNY41.3128) |
| 100+ | CNY35.200 (CNY39.776) |
| 250+ | CNY32.400 (CNY36.612) |
| 500+ | CNY31.590 (CNY35.6967) |
| 1000+ | CNY25.860 (CNY29.2218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.89 (CNY47.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-5800Copy
Order Code1674821
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial Cable TypeRG58, RG141
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Contact Material
Brass
Product Range
-
Connector Type
BNC Coaxial
Coaxial Cable Type
RG58, RG141
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 031-5800
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
