Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-5136-RFXCopy
Manufacturer Standard Lead Time14 weeks
Order Code1920080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY32.270 (CNY36.4651) |
| 250+ | CNY28.790 (CNY32.5327) |
| 500+ | CNY28.040 (CNY31.6852) |
| 1000+ | CNY24.560 (CNY27.7528) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,227.00 (CNY3,646.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-5136-RFXCopy
Manufacturer Standard Lead Time14 weeks
Order Code1920080
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Coaxial Cable TypeRG59, RG62, RG140, RG210
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59, RG62, RG140, RG210
Product Range
-
Connector Type
BNC Coaxial
Coaxial Termination
Twist On
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018371
