Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.180 (CNY488.3634) |
| 5+ | CNY399.780 (CNY451.7514) |
| 10+ | CNY367.370 (CNY415.1281) |
| 25+ | CNY344.380 (CNY389.1494) |
| 50+ | CNY319.940 (CNY361.5322) |
| 100+ | CNY311.540 (CNY352.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.18 (CNY488.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-4237-1000Copy
Order Code3604557
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Contact Material
Beryllium Copper
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
