Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.230 (CNY53.3699) |
| 5+ | CNY46.140 (CNY52.1382) |
| 10+ | CNY45.050 (CNY50.9065) |
| 25+ | CNY43.890 (CNY49.5957) |
| 50+ | CNY40.420 (CNY45.6746) |
| 100+ | CNY37.490 (CNY42.3637) |
| 250+ | CNY35.440 (CNY40.0472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.23 (CNY53.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-317-RFX
Order Code7549246
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Jack
Contact Material
Beryllium Copper
Connector Type
BNC Coaxial
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (2)
Alternatives for 031-317-RFX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
