Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.020 (CNY120.9326) |
| 5+ | CNY101.230 (CNY114.3899) |
| 10+ | CNY95.360 (CNY107.7568) |
| 25+ | CNY89.630 (CNY101.2819) |
| 50+ | CNY86.630 (CNY97.8919) |
| 100+ | CNY82.540 (CNY93.2702) |
| 250+ | CNY79.330 (CNY89.6429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.02 (CNY120.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-242Copy
Order Code1461588
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Impedance50ohm
Coaxial Cable TypeRG179, RG187
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Impedance
50ohm
Contact Material
Brass
Connector Type
BNC Coaxial
Coaxial Cable Type
RG179, RG187
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
