Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.900 (CNY274.477) |
| 5+ | CNY224.620 (CNY253.8206) |
| 10+ | CNY206.270 (CNY233.0851) |
| 25+ | CNY194.060 (CNY219.2878) |
| 50+ | CNY189.970 (CNY214.6661) |
| 100+ | CNY188.260 (CNY212.7338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.90 (CNY274.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-2381Copy
Order Code1421720
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Plug
Impedance50ohm
Coaxial Cable TypeRG55, RG142, RG223, RG400
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Impedance
50ohm
Connector Mounting
Cable Mount
Connector Body Style
Right Angle Plug
Coaxial Cable Type
RG55, RG142, RG223, RG400
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
