Print Page
Image is for illustrative purposes only. Please refer to product description.

68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.070 (CNY56.5791) |
| 5+ | CNY46.800 (CNY52.884) |
| 10+ | CNY43.520 (CNY49.1776) |
| 25+ | CNY41.340 (CNY46.7142) |
| 50+ | CNY41.270 (CNY46.6351) |
| 100+ | CNY41.130 (CNY46.4769) |
| 250+ | CNY41.000 (CNY46.330) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.07 (CNY56.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-218-RFX.Copy
Order Code1919891
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Connector Type
Intra Series Coaxial
Technical Docs (2)
Alternatives for 031-218-RFX.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018371
