Print Page
Image is for illustrative purposes only. Please refer to product description.

275 In Stock
Need more?
275 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.320 (CNY48.9516) |
| 10+ | CNY42.640 (CNY48.1832) |
| 50+ | CNY38.880 (CNY43.9344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.32 (CNY48.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-10-75RFXG2Copy
Order Code7548606
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Coaxial Cable TypeRG58, RG59, RG179, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Cable Type
RG58, RG59, RG179, RG316
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
BNC Coaxial
Contact Material
Brass
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
