Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.220 (CNY107.5986) |
| 5+ | CNY92.500 (CNY104.525) |
| 10+ | CNY89.770 (CNY101.4401) |
| 25+ | CNY88.880 (CNY100.4344) |
| 50+ | CNY87.240 (CNY98.5812) |
| 100+ | CNY85.610 (CNY96.7393) |
| 250+ | CNY77.630 (CNY87.7219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.22 (CNY107.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-10-75Copy
Order Code1836912
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Impedance75ohm
Coaxial Cable TypeRG58, RG59, RG179, RG316
Contact MaterialBeryllium Copper
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
RG58, RG59, RG179, RG316
Product Range
-
Connector Type
BNC Coaxial
Impedance
75ohm
Contact Material
Beryllium Copper
Technical Docs (2)
Alternatives for 031-10-75
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
