Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.380 (CNY98.7394) |
| 5+ | CNY83.560 (CNY94.4228) |
| 10+ | CNY79.670 (CNY90.0271) |
| 25+ | CNY75.580 (CNY85.4054) |
| 50+ | CNY73.940 (CNY83.5522) |
| 100+ | CNY72.240 (CNY81.6312) |
| 250+ | CNY65.490 (CNY74.0037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.38 (CNY98.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-68175-1005Copy
Order Code1301895
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial Cable TypeRG59
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Type
BNC Coaxial
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 000-68175-1005
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
