Print Page
Image is for illustrative purposes only. Please refer to product description.

1,570 In Stock
Need more?
1,570 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.870 (CNY382.9231) |
| 10+ | CNY288.050 (CNY325.4965) |
| 25+ | CNY270.020 (CNY305.1226) |
| 100+ | CNY244.880 (CNY276.7144) |
| 250+ | CNY235.760 (CNY266.4088) |
| 500+ | CNY226.640 (CNY256.1032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.87 (CNY382.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-6775Copy
Order Code1101838
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Connector Body Style
Straight Plug
Contact Material
Brass
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034247
