Print Page
Image is for illustrative purposes only. Please refer to product description.

137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.700 (CNY32.431) |
| 10+ | CNY26.720 (CNY30.1936) |
| 25+ | CNY24.200 (CNY27.346) |
| 50+ | CNY23.920 (CNY27.0296) |
| 100+ | CNY23.650 (CNY26.7245) |
| 250+ | CNY21.740 (CNY24.5662) |
| 500+ | CNY19.770 (CNY22.3401) |
| 1000+ | CNY19.430 (CNY21.9559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.70 (CNY32.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-36650-3RFX
Order Code1335077
Technical Datasheet
Connector TypeBNC Coaxial
Impedance50ohm
Coaxial Cable TypeRG58, Essex 621-715
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Cable Type
RG58, Essex 621-715
Contact Plating
Gold Plated Contacts
Impedance
50ohm
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (3)
Alternatives for 000-36650-3RFX
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
