Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-36650-3RFXCopy
Manufacturer Standard Lead Time26 weeks
Order Code4382415
Also Known As36650-3RFX
Your Part Number
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.330 (CNY29.7529) |
| 10+ | CNY23.740 (CNY26.8262) |
| 25+ | CNY21.830 (CNY24.6679) |
| 50+ | CNY21.490 (CNY24.2837) |
| 100+ | CNY21.150 (CNY23.8995) |
| 250+ | CNY17.880 (CNY20.2044) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY17.400 (CNY19.662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.33 (CNY29.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-36650-3RFXCopy
Manufacturer Standard Lead Time26 weeks
Order Code4382415
Also Known As36650-3RFX
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, Essex 621-715
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, Essex 621-715
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for 000-36650-3RFX
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011567
