Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
500 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.780 (CNY202.0214) |
| 5+ | CNY169.370 (CNY191.3881) |
| 10+ | CNY159.950 (CNY180.7435) |
| 25+ | CNY152.860 (CNY172.7318) |
| 50+ | CNY146.450 (CNY165.4885) |
| 100+ | CNY140.310 (CNY158.5503) |
| 250+ | CNY132.740 (CNY149.9962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.78 (CNY202.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-28000.Copy
Order Code4337002
Technical Datasheet
Connector TypeMHV Coaxial
Connector TypeMHV Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59, RG62, RG71, RG140, RG210
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
MHV Coaxial
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Connector Type
MHV Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG59, RG62, RG71, RG140, RG210
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
