Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-27000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3757655
Also Known As27000,UG-931/U
Your Part Number
566 In Stock
Need more?
566 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.280 (CNY233.0964) |
| 10+ | CNY175.340 (CNY198.1342) |
| 25+ | CNY164.360 (CNY185.7268) |
| 100+ | CNY149.050 (CNY168.4265) |
| 250+ | CNY141.060 (CNY159.3978) |
| 500+ | CNY133.070 (CNY150.3691) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.28 (CNY233.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-27000Copy
Manufacturer Standard Lead Time11 weeks
Order Code3757655
Also Known As27000,UG-931/U
Technical Datasheet
Connector TypeMHV Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max50GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
MHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
-
Technical Docs (3)
Alternatives for 000-27000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
