Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY592.250 (CNY669.2425) |
| 5+ | CNY547.830 (CNY619.0479) |
| 10+ | CNY503.400 (CNY568.842) |
| 25+ | CNY471.890 (CNY533.2357) |
| 50+ | CNY449.400 (CNY507.822) |
| 100+ | CNY427.980 (CNY483.6174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY592.25 (CNY669.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-10400Copy
Order Code4337216
Technical Datasheet
Connector TypeMHV Coaxial
Connector TypeMHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSilver Plated Contacts
Frequency Max50MHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
MHV Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
50MHz
Product Range
-
Connector Type
MHV Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917
