Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV10-104A2020-SCopy
Manufacturer Standard Lead Time10 weeks
Order Code3128502
Product RangePT-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.580 (CNY4.0454) |
| 250+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1000+ | CNY3.000 (CNY3.390) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV10-104A2020-SCopy
Manufacturer Standard Lead Time10 weeks
Order Code3128502
Product RangePT-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePT-10 Series
Power Rating150mW
Resistance Tolerance± 20%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width-
Product Height6mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PT-10 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
6mm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
