Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV10-103A2020-SCopy
Order Code3128500
Product RangePT-10 Series
Your Part Number
2,650 In Stock
Need more?
2,650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.670 (CNY4.1471) |
| 250+ | CNY3.420 (CNY3.8646) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.040 (CNY3.4352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPT10MV10-103A2020-SCopy
Order Code3128500
Product RangePT-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePT-10 Series
Power Rating150mW
Resistance Tolerance± 20%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width-
Product Height6mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT10 series is a 10mm carbon potentiometer that offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume. Typical applications include test and measurement equipment, consumer electronics, appliances, small engines, robotics, motion controllers, and medical equipment control panels.
- Carbon resistive element
- Dust proof enclosure
- Polyester substrate
- Life up to 1K cycles
- Operating temperature range from -25ºC to +70ºC (-13ºF to + 158ºF)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PT-10 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
6mm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
